• 3D Printing Solutions
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
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      821TD10H-UNI

                      Time Delay Relay, 24 VDC, 0.1 s, 10 Days, Legacy 820 Series, SPDT, 15 A

                      SCHNEIDER ELECTRIC/LEGACY RELAY 821TD10H-UNI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No821TD10H-UNI
                      Newark Part No.10M6579
                      Product RangeLegacy 820 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      165 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$153.270
                      10+$140.660
                      25+$133.540
                      50+$116.660
                      100+$108.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $153.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
                      Manufacturer Part No821TD10H-UNI
                      Newark Part No.10M6579
                      Product RangeLegacy 820 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC24VDC
                      Time Min0.1s
                      Time Max10Days
                      Product RangeLegacy 820 Series
                      Contact ConfigurationSPDT
                      Contact Current15A
                      Relay MountingDIN Rail
                      Contact Voltage VAC240VAC
                      Relay TerminalsScrew
                      Nom Input Voltage240V
                      Timing AdjustmentScrewdriver Slot
                      SVHCTo Be Advised

                      Product Overview

                      The 821TD10H-UNI is a Time Delay Relay with SPDT silver alloy contact, 0.1s to 10day time range and screw terminals. This 820-series DIN-rail mount relay features screwdriver slot adjustment. It offers a "one stop solution" for power management system. The two LED status indicators indicate status at a glance, the green LED is on when power is applied to the input terminals and the red LED blinks during time-out and is ON when the output is energized. Color and appearance designed for high visibility in all environments.

                      • 17.5mm Wide ideal for tight spaces
                      • Red and green LED indication
                      • 2500VAC (rms) Dielectric strength between input to contacts
                      • 100000 operations Electrical life
                      • -20 to 55°C Ambient air operating temperature range
                      • IP20 Protection rating

                      Applications

                      Industrial

                      Technical Specifications

                      Contact Voltage VDC

                      24VDC

                      Time Max

                      10Days

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw

                      Timing Adjustment

                      Screwdriver Slot

                      Time Min

                      0.1s

                      Product Range

                      Legacy 820 Series

                      Contact Current

                      15A

                      Contact Voltage VAC

                      240VAC

                      Nom Input Voltage

                      240V

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Manufacturer Catalogue EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Alternatives for 821TD10H-UNI

                      3 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate