Print Page
HCK-2-BK
CONTROL KNOB, 5V, 1AXES, IP67, BLACK ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $206.890 |
Price for:Each
Minimum: 1
Multiple: 1
$206.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Newark Part No.29AM5609
Product RangeHCK Series
No. of Axes1
Track Resistance-
Knob MaterialMineral and Glass Filled Nylon
Supply Voltage Max5V
No. of Switch Positions-
Knob / Dial StyleRound Knurled with Indicator Arrow
Knob Diameter1.63mm
Contact Current AC Max-
Contact Voltage AC Max4.5V
Rotation Electrical Angle45°
Handle StyleKnob
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Knob Material
Mineral and Glass Filled Nylon
No. of Switch Positions
-
Knob Diameter
1.63mm
Contact Voltage AC Max
4.5V
Handle Style
Knob
SVHC
No SVHC (21-Jan-2025)
Track Resistance
-
Supply Voltage Max
5V
Knob / Dial Style
Round Knurled with Indicator Arrow
Contact Current AC Max
-
Rotation Electrical Angle
45°
Product Range
HCK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate