2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Joystick Switches
                                                                                                  5. Potentiometer Joystick Switches
                                                                                                  Print Page

                                                                                                  HCK-2-BK

                                                                                                  CONTROL KNOB, 5V, 1AXES, IP67, BLACK ROHS COMPLIANT: YES

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RUFFY HCK-2-BK
                                                                                                  ManufacturerRUFFY
                                                                                                  Manufacturer Part NoHCK-2-BK
                                                                                                  Newark Part No.29AM5609
                                                                                                  Product RangeHCK Series
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$206.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $206.89
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerRUFFY
                                                                                                  Manufacturer Part NoHCK-2-BK
                                                                                                  Newark Part No.29AM5609
                                                                                                  Product RangeHCK Series
                                                                                                  No. of Axes1
                                                                                                  Track Resistance-
                                                                                                  Knob MaterialMineral and Glass Filled Nylon
                                                                                                  Supply Voltage Max5V
                                                                                                  No. of Switch Positions-
                                                                                                  Knob / Dial StyleRound Knurled with Indicator Arrow
                                                                                                  Knob Diameter1.63mm
                                                                                                  Contact Current AC Max-
                                                                                                  Contact Voltage AC Max4.5V
                                                                                                  Rotation Electrical Angle45°
                                                                                                  Handle StyleKnob
                                                                                                  Product RangeHCK Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  No. of Axes

                                                                                                  1

                                                                                                  Knob Material

                                                                                                  Mineral and Glass Filled Nylon

                                                                                                  No. of Switch Positions

                                                                                                  -

                                                                                                  Knob Diameter

                                                                                                  1.63mm

                                                                                                  Contact Voltage AC Max

                                                                                                  4.5V

                                                                                                  Handle Style

                                                                                                  Knob

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Track Resistance

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Knob / Dial Style

                                                                                                  Round Knurled with Indicator Arrow

                                                                                                  Contact Current AC Max

                                                                                                  -

                                                                                                  Rotation Electrical Angle

                                                                                                  45°

                                                                                                  Product Range

                                                                                                  HCK Series

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG