Need more?
Quantity | Price |
---|---|
1+ | $36.920 |
5+ | $36.920 |
10+ | $36.920 |
25+ | $34.290 |
50+ | $34.290 |
Product Information
Product Overview
The DZ-10GW2-1B is a double-pole double-throw (DPDT) special-purpose Basic Switch with screw terminals and a hinge roller lever actuator. The basic switch have a micro contact gap and operate at the specified movement and force using a snap-action mechanism. They are available in models with split contacts, maintained operation, drip-proof specifications, high capacity and DC current specifications. Interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position. Ideal for switching the circuits operating on two different voltages and for controlling two independent circuits.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Standard
DPDT
10A
-
2.09N
Hinge Roller Lever
Screw
250V
250V
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate