
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | DZ-10GW2-1BCopy |
| Newark Part No. | 89C4402 |
| Product Range | DZ Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $62.060 |
| 5+ | $57.170 |
| 10+ | $52.280 |
| 25+ | $48.880 |
| 50+ | $46.460 |
| 100+ | $45.540 |
| 250+ | $44.600 |
| 5000+ | $43.680 |
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | DZ-10GW2-1BCopy |
| Newark Part No. | 89C4402 |
| Product Range | DZ Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Hinge Roller Lever |
| Contact Configuration | DPDT |
| Switch Terminals | Screw |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 250V |
| Product Range | DZ Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 2.09N |
| SVHC | To Be Advised |
Product Overview
The DZ-10GW2-1B is a double-pole double-throw (DPDT) special-purpose Basic Switch with screw terminals and a hinge roller lever actuator. The basic switch have a micro contact gap and operate at the specified movement and force using a snap-action mechanism. They are available in models with split contacts, maintained operation, drip-proof specifications, high capacity and DC current specifications. Interchangeable with OMRON Z basic switches, as both switches are identical in mounting hole dimensions, mounting pitch and pin plunger position. Ideal for switching the circuits operating on two different voltages and for controlling two independent circuits.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- -25 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | DPDT |
| Contact Current Max | 10A |
| Product Range | DZ Series |
| Operating Force Max | 2.09N |
| Microswitch Actuator | Hinge Roller Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 250V |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for DZ-10GW2-1B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
