2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Reed Switches & Magnetic Switches
                                                                                                  Print Page

                                                                                                  GC3817 30/50

                                                                                                  Reed Switch, GC3817 Series, SPST-NO, 3 A, 400 V, 60 W

                                                                                                  COMUS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COMUS GC3817 30/50
                                                                                                  ManufacturerCOMUS
                                                                                                  Manufacturer Part NoGC3817 30/50
                                                                                                  Newark Part No.73R7791
                                                                                                  Product RangeGC3817 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  398 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.020
                                                                                                  10+$2.520
                                                                                                  25+$2.430
                                                                                                  50+$2.380
                                                                                                  100+$2.310
                                                                                                  250+$2.200
                                                                                                  500+$1.970
                                                                                                  1000+$1.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.02
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  COMUS
                                                                                                  ManufacturerCOMUS
                                                                                                  Manufacturer Part NoGC3817 30/50
                                                                                                  Newark Part No.73R7791
                                                                                                  Product RangeGC3817 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGC3817 Series
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Switch Mounting-
                                                                                                  Contact Current Max3A
                                                                                                  Switching Voltage Max400V
                                                                                                  Switching Power Max60W
                                                                                                  Contact Resistance Max0.1ohm
                                                                                                  Operate AT Min30AT
                                                                                                  Operate AT Max50AT
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The GC3817 30/50 is a single-pole single-throw (SPST) NO subminiature Reed Switch with rhodium contact.

                                                                                                  • 80mΩ Contact resistance
                                                                                                  • 0.5pF Capacitance
                                                                                                  • -40 to 125°C Operating temperature range

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GC3817 Series

                                                                                                  Switch Mounting

                                                                                                  -

                                                                                                  Switching Voltage Max

                                                                                                  400V

                                                                                                  Contact Resistance Max

                                                                                                  0.1ohm

                                                                                                  Operate AT Max

                                                                                                  50AT

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Contact Current Max

                                                                                                  3A

                                                                                                  Switching Power Max

                                                                                                  60W

                                                                                                  Operate AT Min

                                                                                                  30AT

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  ESG