Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRGSCK611-R-S-B-0/125N
Newark Part No.22C1137
Product RangeLRG Series
Technical Datasheet
67 In Stock
33 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.560 |
5+ | $6.030 |
10+ | $5.770 |
25+ | $5.240 |
50+ | $5.090 |
100+ | $4.920 |
250+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRGSCK611-R-S-B-0/125N
Newark Part No.22C1137
Product RangeLRG Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeLRG Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LRGSCK611-R-S-B-0/125N is a double-pole single-throw (DPST) illuminated Rocker Switch with 0.250-inch tabs terminal, a red translucent actuator and OFF-NONE-ON function. The LRA-series switch features silver-plated butt-action contacts and withstand peak inrush currents up to 100A.
- Standard base
- 50000 cycles Electrical life
- 100000 cycles Mechanical life
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
LRG Series
Contact Current Max
20A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability