Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRGSCK611-R-S-B-0/125N
Newark Part No.22C1137
Product RangeLRG Series
Your Part Number
354 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 5+ | $6.500 |
| 10+ | $6.210 |
| 25+ | $5.650 |
| 50+ | $5.470 |
| 100+ | $5.310 |
| 250+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRGSCK611-R-S-B-0/125N
Newark Part No.22C1137
Product RangeLRG Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeLRG Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The LRGSCK611-R-S-B-0/125N is a double-pole single-throw (DPST) illuminated Rocker Switch with 0.250-inch tabs terminal, a red translucent actuator and OFF-NONE-ON function. The LRA-series switch features silver-plated butt-action contacts and withstand peak inrush currents up to 100A.
- Standard base
- 50000 cycles Electrical life
- 100000 cycles Mechanical life
- -40 to +85°C Operating temperature range
Applications
Consumer Electronics, Power Management, Audio
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
LRG Series
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
