Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $5.050 |
Price for:Each
Minimum: 1000
Multiple: 1000
$5,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerZF
Manufacturer Part NoKFB3ANA1BBB
Newark Part No.07P8626
Product RangeKF Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap ColourBlack
Product RangeKF Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max20A
Contact Voltage VDC14V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
Product Overview
The KF series waterproof Round Pushbutton Rocker Switch available in single or double pole. It is also available in lighted and non-lighted versions, maintained and momentary switch functions. It has polycarbonate actuator with nylon 66 housing and steel wire spring.
- IP65 Protection rating
- UL94V-2 Flammability rating
- Snap-in mounting
- 100000-cycle Mechanical life
- 10000-cycle DC Electrical life
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
125V
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST
Switch Mounting
-
Product Range
KF Series
Contact Current Max
10A
Contact Voltage DC Nom
28V
Contact Voltage VDC
14V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate