New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Rocker Switches
                      Print Page

                      KFB3ANA1BBB

                      Rocker Switch, On-Off, DPST, Non Illuminated, Black, KF Series

                      ZF KFB3ANA1BBB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerZF
                      Manufacturer Part NoKFB3ANA1BBB
                      Newark Part No.07P8626
                      Product RangeKF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1+$5.050
                      Price for:Each
                      Minimum: 1000
                      Multiple: 1000
                      $5,050.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerZF
                      Manufacturer Part NoKFB3ANA1BBB
                      Newark Part No.07P8626
                      Product RangeKF Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-Off
                      Contact ConfigurationDPST
                      IlluminationNon Illuminated
                      Switch Mounting-
                      Actuator / Cap ColourBlack
                      Product RangeKF Series
                      Contact Current AC Max10A
                      Contact Current Max10A
                      Contact Voltage VAC125V
                      Contact Voltage DC Nom28V
                      Contact Current DC Max20A
                      Contact Voltage VDC14V
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Panel Cutout Diameter20mm
                      Switch TerminalsQuick Connect
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The KF series waterproof Round Pushbutton Rocker Switch available in single or double pole. It is also available in lighted and non-lighted versions, maintained and momentary switch functions. It has polycarbonate actuator with nylon 66 housing and steel wire spring.

                      • IP65 Protection rating
                      • UL94V-2 Flammability rating
                      • Snap-in mounting
                      • 100000-cycle Mechanical life
                      • 10000-cycle DC Electrical life

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Operation

                      On-Off

                      Illumination

                      Non Illuminated

                      Actuator / Cap Colour

                      Black

                      Contact Current AC Max

                      10A

                      Contact Voltage VAC

                      125V

                      Contact Current DC Max

                      20A

                      Panel Cutout Height

                      -

                      Panel Cutout Diameter

                      20mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Configuration

                      DPST

                      Switch Mounting

                      -

                      Product Range

                      KF Series

                      Contact Current Max

                      10A

                      Contact Voltage DC Nom

                      28V

                      Contact Voltage VDC

                      14V

                      Panel Cutout Width

                      -

                      Switch Terminals

                      Quick Connect

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.