Print Page
435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.030 |
10+ | $20.960 |
25+ | $19.880 |
50+ | $18.810 |
100+ | $17.740 |
250+ | $16.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1SBN010010R1001 is a 1-pole Auxiliary Contact Block with NO leading/NC lagging contacts. It is equipped with screw type connecting terminals, protected against accidental direct contact and bears the corresponding function marking. It is suitable for the operation of auxiliary circuits and control circuits.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
2A
For Use With
A 3-Pole Contactors
Product Range
CA5
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate