2. Switches & Relays
                      3. Switches
                      4. Switch Components
                      5. Switch Contact Blocks
                      Print Page

                      ZB2BE102

                      Contact Block, 10 A, 600 V, 1 Pole, Harmony XAC, Screw, SPST-NC

                      Date/Lot Code

                      SCHNEIDER ELECTRIC ZB2BE102
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoZB2BE102
                      Newark Part No.97F8349
                      Product RangeHarmony XAC
                      Also Known As785901249689
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$20.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoZB2BE102
                      Newark Part No.97F8349
                      Product RangeHarmony XAC
                      Also Known As785901249689
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsScrew
                      No. of Poles1 Pole
                      Contact Current Max10A
                      Contact Voltage AC Max600V
                      For Use WithSquare D Type ZA2, ZB2 Pushbutton Switches
                      Contact Voltage DC Max600V
                      Product RangeHarmony XAC
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The ZB2BE102 is a spring return single Contact Block for slow-break operation. It features 1NC contact configuration and 13 to 15N operating force. It suitable for use with Square D Type ZA2, ZB2 pushbutton switches.

                      • Front mounting
                      • 1000000-cycle mechanical durability
                      • Screw clamp terminals, connection capacity - 2 x 1.5mm² with cable end, 1 x 2.5mm² without cable end
                      • Compatibility with XACA, XB4 and XB5
                      • 6kV conforming to IEC 60947-1 rated impulse withstand voltage

                      Applications

                      Industrial

                      Technical Specifications

                      Switch Terminals

                      Screw

                      Contact Current Max

                      10A

                      For Use With

                      Square D Type ZA2, ZB2 Pushbutton Switches

                      Product Range

                      Harmony XAC

                      No. of Poles

                      1 Pole

                      Contact Voltage AC Max

                      600V

                      Contact Voltage DC Max

                      600V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (5)

                      Safety Data Sheet B EN

                      Handling Instructions EN

                      Certificate of Conformity EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Alternatives for ZB2BE102

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability