2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Chart Recorders
                                                                                                  Print Page

                                                                                                  CTXL-TRH-W-W9

                                                                                                  Recorder, Superecorder™, 2 Channel, 915 MHz, 3 %, 1 %

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CTXL-TRH-W-W9
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCTXL-TRH-W-W9
                                                                                                  Newark Part No.31AC5386
                                                                                                  Product RangeCTXL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,976.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,976.29
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCTXL-TRH-W-W9
                                                                                                  Newark Part No.31AC5386
                                                                                                  Product RangeCTXL Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2 Channel
                                                                                                  Bandwidth Min-
                                                                                                  Bandwidth Max915MHz
                                                                                                  Accuracy3%
                                                                                                  Crest Factor-
                                                                                                  Resolution %1%
                                                                                                  External Height335mm
                                                                                                  External Width271mm
                                                                                                  External Depth67mm
                                                                                                  Product RangeCTXL Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The CTXL-TRH-W-W9 from Omega is a white colour temperature/relative humidity recorder with wireless sensor (for use only in USA/Canada). It is designed for both local and remote monitoring of temperature and relative humidity. The recorder is available with a wireless probe which can be placed up to 90m (300') line of sight or 33m (110') indoors away from the recorder. The CTXL-TRH is available with specialty paper charts with optimal ranges marked right on the chart so user can easily see from a distance that the temperature and humidity readings are within range. A Windows-based application program allows the user to monitor the temperature and relative humidity using their PC. User can log the data to a file, as well as display the information on a custom on-screen chart, set the alarms on the recorder and display their status on-screen. Can also re-scale the recorder chart paper, setting temperature and %RH limits anywhere within the range of the unit.

                                                                                                  • Allows user to use 8" chart to display narrow temperature, humidity bands for greater resolution
                                                                                                  • Easy to read dual channel backlit LCD readout, monitors min/max/avg values
                                                                                                  • 0.5, 3.5, 16min chart response time for 1, 7 and 32 days recording
                                                                                                  • Temperature range from -17.7°C to 49°C with ±1°C (display accuracy) and ±1.5°C (chart accuracy)
                                                                                                  • Relative humidity range from 0 to 98% RH with ±3% RH (display accuracy) and ±4% RH (chart accuracy)
                                                                                                  • Convenient front panel programming/operation
                                                                                                  • High/low audible/visual alarms
                                                                                                  • Dual high alarm relays, dual low alarm voltage outputs
                                                                                                  • Double sided charts with magnetic mount hub, ABS enclosure
                                                                                                  • Benchtop or wall mount with built-in chart lights, powered by 4D batteries or universal AC adaptor

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth Max

                                                                                                  915MHz

                                                                                                  Crest Factor

                                                                                                  -

                                                                                                  External Height

                                                                                                  335mm

                                                                                                  External Depth

                                                                                                  67mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Bandwidth Min

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  3%

                                                                                                  Resolution %

                                                                                                  1%

                                                                                                  External Width

                                                                                                  271mm

                                                                                                  Product Range

                                                                                                  CTXL Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG