New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Chart Recorders
                      Print Page

                      CTXL-TRH-W-W9

                      Recorder, Superecorder™, 2 Channel, 915 MHz, 3 %, 1 %

                      OMEGA CTXL-TRH-W-W9
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoCTXL-TRH-W-W9
                      Newark Part No.31AC5386
                      Product RangeCTXL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$2,976.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,976.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoCTXL-TRH-W-W9
                      Newark Part No.31AC5386
                      Product RangeCTXL Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2 Channel
                      Bandwidth Min-
                      Bandwidth Max915MHz
                      Accuracy3%
                      Crest Factor-
                      Resolution %1%
                      External Height335mm
                      External Width271mm
                      External Depth67mm
                      Product RangeCTXL Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The CTXL-TRH-W-W9 from Omega is a white colour temperature/relative humidity recorder with wireless sensor (for use only in USA/Canada). It is designed for both local and remote monitoring of temperature and relative humidity. The recorder is available with a wireless probe which can be placed up to 90m (300') line of sight or 33m (110') indoors away from the recorder. The CTXL-TRH is available with specialty paper charts with optimal ranges marked right on the chart so user can easily see from a distance that the temperature and humidity readings are within range. A Windows-based application program allows the user to monitor the temperature and relative humidity using their PC. User can log the data to a file, as well as display the information on a custom on-screen chart, set the alarms on the recorder and display their status on-screen. Can also re-scale the recorder chart paper, setting temperature and %RH limits anywhere within the range of the unit.

                      • Allows user to use 8" chart to display narrow temperature, humidity bands for greater resolution
                      • Easy to read dual channel backlit LCD readout, monitors min/max/avg values
                      • 0.5, 3.5, 16min chart response time for 1, 7 and 32 days recording
                      • Temperature range from -17.7°C to 49°C with ±1°C (display accuracy) and ±1.5°C (chart accuracy)
                      • Relative humidity range from 0 to 98% RH with ±3% RH (display accuracy) and ±4% RH (chart accuracy)
                      • Convenient front panel programming/operation
                      • High/low audible/visual alarms
                      • Dual high alarm relays, dual low alarm voltage outputs
                      • Double sided charts with magnetic mount hub, ABS enclosure
                      • Benchtop or wall mount with built-in chart lights, powered by 4D batteries or universal AC adaptor

                      Applications

                      Test & Measurement

                      Technical Specifications

                      No. of Channels

                      2 Channel

                      Bandwidth Max

                      915MHz

                      Crest Factor

                      -

                      External Height

                      335mm

                      External Depth

                      67mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Bandwidth Min

                      -

                      Accuracy

                      3%

                      Resolution %

                      1%

                      External Width

                      271mm

                      Product Range

                      CTXL Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.