2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      782629-01

                      Digital I/O Device, PCIe-6535B, 32 I/O, 0 V to 5 V, DAQ Device

                      NI / EMERSON 782629-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782629-01
                      Newark Part No.14AJ5587
                      Product RangePCIe-6535B
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2,759.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,759.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782629-01
                      Newark Part No.14AJ5587
                      Product RangePCIe-6535B
                      Technical Datasheet

                      Data Sheet

                      Product TypeDigital I/O Device
                      Sampling Rate-
                      Resolution (Bits)-
                      No. of Input Channels-
                      No. of Output Channels-
                      No. of I/O's32I/O's
                      Supply Voltage Range0V to 5V
                      Operating Temperature Range0°C to +45°C
                      For Use WithNI DAQ Devices
                      Product RangePCIe-6535B
                      SVHC2-methylimidazole

                      Product Overview

                      782629-01 is a PCIe-6535 32-channel, 10MHz, 40MB/s digital I/O device. The PCIe-6535 can continuously stream data over the PCI Express bus. It's an ideal solution for interfacing and testing image sensors or display panels. The module is also well-suited for other common digital applications such as pattern I/O, change detection, protocol emulation, or other custom digital interfacing. It features selectable voltage levels and per-channel directional control of the digital lines.

                      • Dimension is 18.1cm × 2.2cm × 12.6cm
                      • Operating temperature range from 0°C to +45°C
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards

                      Technical Specifications

                      Product Type

                      Digital I/O Device

                      Resolution (Bits)

                      -

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      0V to 5V

                      For Use With

                      NI DAQ Devices

                      SVHC

                      2-methylimidazole

                      Sampling Rate

                      -

                      No. of Input Channels

                      -

                      No. of I/O's

                      32I/O's

                      Operating Temperature Range

                      0°C to +45°C

                      Product Range

                      PCIe-6535B

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2-methylimidazole
                      Download Product Compliance Certificate

                      Product Compliance Certificate