• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Dataloggers
                      Print Page

                      OM-EL-USB-4

                      Data Logger, Temperature, Humidity & Dew Point, 1 Channel, 16K Samples, USB

                      OMEGA OM-EL-USB-4
                      OMEGA OM-EL-USB-4
                      OMEGA OM-EL-USB-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOM-EL-USB-4
                      Newark Part No.45AK2292
                      Product RangeOM-EL-USB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$164.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $164.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOM-EL-USB-4
                      Newark Part No.45AK2292
                      Product RangeOM-EL-USB Series
                      Technical Datasheet

                      Data Sheet

                      Data Logger TypeTemperature, Humidity & Dew Point
                      No. of Channels / Inputs1 Channel
                      Sensor / Measurement Type-
                      Maximum Samples16K Samples
                      Data InterfaceUSB
                      Display Type-
                      Product RangeOM-EL-USB Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OM-EL-USB-4 is a portable current data logger with USB Interface. The user can easily set up the data logger and download the stored data by plugging the module into a PC's USB port and running the easy-to-use Windows software. Software-selectable setup parameters include logging rate, start-time, high/low alarm settings. Data can then be graphed, printed, and exported to other applications such as Excel. Each data logger is supplied complete with a long-life lithium battery. Built-in LED indicators show data logger status.

                      • Current range from 4 to 20mA with resolution: 0.1mA
                      • Bright red, green status LED indication
                      • Low battery warning
                      • IP67 protection
                      • ½ AA 3.6V lithium battery (included)
                      • Start date/time selectable in software
                      • 32,000 current readings memory and 1 seconds to 12 hours logging interval
                      • Start date/time selectable in software
                      • ½ AA 3.6V lithium battery (included)

                      Contents

                      Current data logger with USB interface, Windows software on CD-ROM, Operator ’s manual and 3.6V lithium battery.

                      Technical Specifications

                      Data Logger Type

                      Temperature, Humidity & Dew Point

                      Sensor / Measurement Type

                      -

                      Data Interface

                      USB

                      Product Range

                      OM-EL-USB Series

                      No. of Channels / Inputs

                      1 Channel

                      Maximum Samples

                      16K Samples

                      Display Type

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate