• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Calibrators
                      Print Page

                      FLUKE-771.

                      Calibrator, Current, 212 mm, 59 mm, 38 mm, 0.2%, 260 g

                      FLUKE FLUKE-771.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-771.
                      Newark Part No.81R2481
                      Product RangeFluke 770 Series
                      Also Known As095969349697
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$1,547.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,547.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-771.
                      Newark Part No.81R2481
                      Product RangeFluke 770 Series
                      Also Known As095969349697
                      Technical Datasheet

                      Data Sheet

                      Calibration TypeCurrent
                      External Height212mm
                      External Width59mm
                      External Depth38mm
                      Accuracy0.2%
                      Weight260g
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      Product RangeFluke 770 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      FLUKE-771 is a milliamp process clamp meter can measure mA signals without breaking the loop. The popular Fluke 771 mA Clamp Meter saves time by making fast, accurate measurements on 4-20 mA signal loops without breaking the circuit.

                      • Best in class 0.2% accuracy
                      • 0.01 mA resolution and sensitivity
                      • Measure 4 to 20mA signals without "breaking the loop"
                      • Measure mA signals for PLC and control system analogue I/O
                      • Dual backlit display with both mA measurement and percent of 4 to 20 mA span
                      • Measurement Spotlight illuminates hard to see wires in dark enclosures
                      • Detachable clamp with extension cable for measurements in tight locations
                      • Measure 10 to 50mA signals in older control systems using the 99.9mA range
                      • Automatically change the 4 to 20mA output for remote testing
                      • Power saving features, auto-off, backlight timeout extend battery life

                      Contents

                      Milliamp process clamp meter, Soft carrying case, Users manual.

                      Technical Specifications

                      Calibration Type

                      Current

                      External Width

                      59mm

                      Accuracy

                      0.2%

                      Operating Temperature Min

                      -10°C

                      Product Range

                      Fluke 770 Series

                      External Height

                      212mm

                      External Depth

                      38mm

                      Weight

                      260g

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate