Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-771.
Newark Part No.81R2481
Product RangeFluke 770 Series
Also Known As095969349697
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,340.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-771.
Newark Part No.81R2481
Product RangeFluke 770 Series
Also Known As095969349697
Technical Datasheet
Calibration TypeCurrent
External Height212mm
External Width59mm
External Depth38mm
Accuracy0.2%
Weight260g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFluke 770 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-771 is a milliamp process clamp meter can measure mA signals without breaking the loop. The popular Fluke 771 mA Clamp Meter saves time by making fast, accurate measurements on 4-20 mA signal loops without breaking the circuit.
- Best in class 0.2% accuracy
- 0.01 mA resolution and sensitivity
- Measure 4 to 20mA signals without "breaking the loop"
- Measure mA signals for PLC and control system analogue I/O
- Dual backlit display with both mA measurement and percent of 4 to 20 mA span
- Measurement Spotlight illuminates hard to see wires in dark enclosures
- Detachable clamp with extension cable for measurements in tight locations
- Measure 10 to 50mA signals in older control systems using the 99.9mA range
- Automatically change the 4 to 20mA output for remote testing
- Power saving features, auto-off, backlight timeout extend battery life
Contents
Milliamp process clamp meter, Soft carrying case, Users manual.
Technical Specifications
Calibration Type
Current
External Width
59mm
Accuracy
0.2%
Operating Temperature Min
-10°C
Product Range
Fluke 770 Series
External Height
212mm
External Depth
38mm
Weight
260g
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
