ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  FLUKE-771.

                                                                                                  Calibrator, Current, 212 mm, 59 mm, 38 mm, 0.2%, 260 g

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-771.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-771.
                                                                                                  Newark Part No.81R2481
                                                                                                  Product RangeFluke 770 Series
                                                                                                  Also Known As095969349697
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,340.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,340.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-771.
                                                                                                  Newark Part No.81R2481
                                                                                                  Product RangeFluke 770 Series
                                                                                                  Also Known As095969349697
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent
                                                                                                  External Height212mm
                                                                                                  External Width59mm
                                                                                                  External Depth38mm
                                                                                                  Accuracy0.2%
                                                                                                  Weight260g
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeFluke 770 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLUKE-771 is a milliamp process clamp meter can measure mA signals without breaking the loop. The popular Fluke 771 mA Clamp Meter saves time by making fast, accurate measurements on 4-20 mA signal loops without breaking the circuit.

                                                                                                  • Best in class 0.2% accuracy
                                                                                                  • 0.01 mA resolution and sensitivity
                                                                                                  • Measure 4 to 20mA signals without "breaking the loop"
                                                                                                  • Measure mA signals for PLC and control system analogue I/O
                                                                                                  • Dual backlit display with both mA measurement and percent of 4 to 20 mA span
                                                                                                  • Measurement Spotlight illuminates hard to see wires in dark enclosures
                                                                                                  • Detachable clamp with extension cable for measurements in tight locations
                                                                                                  • Measure 10 to 50mA signals in older control systems using the 99.9mA range
                                                                                                  • Automatically change the 4 to 20mA output for remote testing
                                                                                                  • Power saving features, auto-off, backlight timeout extend battery life

                                                                                                  Contents

                                                                                                  Milliamp process clamp meter, Soft carrying case, Users manual.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current

                                                                                                  External Width

                                                                                                  59mm

                                                                                                  Accuracy

                                                                                                  0.2%

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  Fluke 770 Series

                                                                                                  External Height

                                                                                                  212mm

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Weight

                                                                                                  260g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate