2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  9009-B-156.

                                                                                                  Calibrator, Temperature, 178 mm, 267 mm, 248 mm, ± 0.6°C / ± 0.2°C, 4.5 kg

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 9009-B-156.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9009-B-156.
                                                                                                  Newark Part No.91Y3612
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$12,131.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12,131.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9009-B-156.
                                                                                                  Newark Part No.91Y3612
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height178mm
                                                                                                  External Width267mm
                                                                                                  External Depth248mm
                                                                                                  Accuracy± 0.6°C / ± 0.2°C
                                                                                                  Weight4.5kg
                                                                                                  Operating Temperature Min50°C
                                                                                                  Operating Temperature Max350°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Dual range dry-block lightweight and water-resistant calibrator lets to calibrate at hot and cold temperatures simultaneously. It is suitable for use in laboratory, education, R&D, lab calibration and field calibration applications.

                                                                                                  • Double productivity or cut calibration time in half
                                                                                                  • Rugged, lightweight, water-resistant enclosure
                                                                                                  • Calibrate temperature sensors fast
                                                                                                  • Independently controlled cold and hot blocks
                                                                                                  • Cold block: -15°C to 110°C and 50°C to 350°C (hot block)
                                                                                                  • Removable inserts
                                                                                                  • Direct interface to Fluke 754

                                                                                                  Contents

                                                                                                  Dry well calibrator, Report of calibration with calibration label, 2 x 3102-3 ( 3/16") and two 3102-4 (¼") inserts, Power cord, RS-232 cable, Insert removal tool, User's guide, 9930 Interface-it Software and User’s Guide.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  267mm

                                                                                                  Accuracy

                                                                                                  ± 0.6°C / ± 0.2°C

                                                                                                  Operating Temperature Min

                                                                                                  50°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  178mm

                                                                                                  External Depth

                                                                                                  248mm

                                                                                                  Weight

                                                                                                  4.5kg

                                                                                                  Operating Temperature Max

                                                                                                  350°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility