Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9009-B-156.
Newark Part No.91Y3612
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,131.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12,131.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9009-B-156.
Newark Part No.91Y3612
Technical Datasheet
Calibration TypeTemperature
External Height178mm
External Width267mm
External Depth248mm
Accuracy± 0.6°C / ± 0.2°C
Weight4.5kg
Operating Temperature Min50°C
Operating Temperature Max350°C
Product Range-
SVHCTo Be Advised
Product Overview
Dual range dry-block lightweight and water-resistant calibrator lets to calibrate at hot and cold temperatures simultaneously. It is suitable for use in laboratory, education, R&D, lab calibration and field calibration applications.
- Double productivity or cut calibration time in half
- Rugged, lightweight, water-resistant enclosure
- Calibrate temperature sensors fast
- Independently controlled cold and hot blocks
- Cold block: -15°C to 110°C and 50°C to 350°C (hot block)
- Removable inserts
- Direct interface to Fluke 754
Contents
Dry well calibrator, Report of calibration with calibration label, 2 x 3102-3 ( 3/16") and two 3102-4 (¼") inserts, Power cord, RS-232 cable, Insert removal tool, User's guide, 9930 Interface-it Software and User’s Guide.
Technical Specifications
Calibration Type
Temperature
External Width
267mm
Accuracy
± 0.6°C / ± 0.2°C
Operating Temperature Min
50°C
Product Range
-
External Height
178mm
External Depth
248mm
Weight
4.5kg
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate