2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  9133-156.

                                                                                                  Calibrator, Temperature, 152 mm, 286 mm, 267 mm, ± 0.4°C, 4.6 kg

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 9133-156.
                                                                                                  FLUKE CALIBRATION 9133-156.
                                                                                                  FLUKE CALIBRATION 9133-156.
                                                                                                  FLUKE CALIBRATION 9133-156.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9133-156.
                                                                                                  Newark Part No.91Y3628
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$14,529.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14,529.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No9133-156.
                                                                                                  Newark Part No.91Y3628
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height152mm
                                                                                                  External Width286mm
                                                                                                  External Depth267mm
                                                                                                  Accuracy± 0.4°C
                                                                                                  Weight4.6kg
                                                                                                  Operating Temperature Min-30°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • Portable infrared (IR) calibrator with dry gas purge
                                                                                                  • Has a dry gas fitting right on the front bezel to help prevent ice build-up
                                                                                                  • Provide stable blackbody targets for calibrating noncontact IR thermometers
                                                                                                  • With solid-state cooling technology, this IR calibrator reaches 22°F in normal ambient conditions
                                                                                                  • Certify IR pyrometers from -22 to 932°F (-30 to 500°C)
                                                                                                  • Large 2.25in (57mm) blackbody target
                                                                                                  • RTD reference well for contact temperature measurement
                                                                                                  • Small, compact design in a blackbody calibrator
                                                                                                  • RS-232 computer interface

                                                                                                  Contents

                                                                                                  Portable IR calibrator, 9308 rugged carrying case.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  286mm

                                                                                                  Accuracy

                                                                                                  ± 0.4°C

                                                                                                  Operating Temperature Min

                                                                                                  -30°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  152mm

                                                                                                  External Depth

                                                                                                  267mm

                                                                                                  Weight

                                                                                                  4.6kg

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG