Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,529.420 |
Price for:Each
Minimum: 1
Multiple: 1
$14,529.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9133-156.
Newark Part No.91Y3628
Technical Datasheet
Calibration TypeTemperature
External Height152mm
External Width286mm
External Depth267mm
Accuracy± 0.4°C
Weight4.6kg
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
- Portable infrared (IR) calibrator with dry gas purge
- Has a dry gas fitting right on the front bezel to help prevent ice build-up
- Provide stable blackbody targets for calibrating noncontact IR thermometers
- With solid-state cooling technology, this IR calibrator reaches 22°F in normal ambient conditions
- Certify IR pyrometers from -22 to 932°F (-30 to 500°C)
- Large 2.25in (57mm) blackbody target
- RTD reference well for contact temperature measurement
- Small, compact design in a blackbody calibrator
- RS-232 computer interface
Contents
Portable IR calibrator, 9308 rugged carrying case.
Technical Specifications
Calibration Type
Temperature
External Width
286mm
Accuracy
± 0.4°C
Operating Temperature Min
-30°C
Product Range
-
External Height
152mm
External Depth
267mm
Weight
4.6kg
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
