2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  6102-156.

                                                                                                  Calibrator, Temperature, 10.38 ", 5.5 ", 8 ", ± 0.25°C, 10 lb

                                                                                                  FLUKE CALIBRATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE CALIBRATION 6102-156.
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No6102-156.
                                                                                                  Newark Part No.91Y3580
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9,936.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,936.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE CALIBRATION
                                                                                                  ManufacturerFLUKE CALIBRATION
                                                                                                  Manufacturer Part No6102-156.
                                                                                                  Newark Part No.91Y3580
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeTemperature
                                                                                                  External Height10.38"
                                                                                                  External Width5.5"
                                                                                                  External Depth8"
                                                                                                  Accuracy± 0.25°C
                                                                                                  Weight10lb
                                                                                                  Operating Temperature Min5°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Micro-bath for calibration of thermometers and sensors that do not fit in block calibrators. Included are contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust and over-temperature safety cut-out.

                                                                                                  • World's smallest portable calibration baths (35°C to 200°C )
                                                                                                  • Stable to ±0.015°C
                                                                                                  • Uniformity is ±0.02°C or better for low uncertainties using a reference thermometer
                                                                                                  • Display accuracy has been improved to ±0.25°C for quick calibrations without a reference thermometer
                                                                                                  • Problems of fit and immersion are virtually eliminated by using a fluid medium
                                                                                                  • Micro-bath is perfect for liquid-in-glass and bimetal thermometers
                                                                                                  • RS-232 ports, come with Interface-it software and can be used with MET/TEMP II software
                                                                                                  • Cold Micro-Baths are CFC-free as well as compressor-free

                                                                                                  Contents

                                                                                                  Micro-bath calibrator, Stir bar, Power cord, RS-232 Interface, Instrument control software and a NIST-traceable calibration, Transport seal lid, 2082-M Test lid, 9310 carrying case.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Temperature

                                                                                                  External Width

                                                                                                  5.5"

                                                                                                  Accuracy

                                                                                                  ± 0.25°C

                                                                                                  Operating Temperature Min

                                                                                                  5°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  10.38"

                                                                                                  External Depth

                                                                                                  8"

                                                                                                  Weight

                                                                                                  10lb

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility