Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No6102-156.Copy
Newark Part No.91Y3580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,936.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9,936.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No6102-156.Copy
Newark Part No.91Y3580
Technical Datasheet
Calibration TypeTemperature
External Height10.38"
External Width5.5"
External Depth8"
Accuracy± 0.25°C
Weight10lb
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Micro-bath for calibration of thermometers and sensors that do not fit in block calibrators. Included are contacts to calibrate a thermal switch, eight set-point memory storage, ramp-rate adjust and over-temperature safety cut-out.
- World's smallest portable calibration baths (35°C to 200°C )
- Stable to ±0.015°C
- Uniformity is ±0.02°C or better for low uncertainties using a reference thermometer
- Display accuracy has been improved to ±0.25°C for quick calibrations without a reference thermometer
- Problems of fit and immersion are virtually eliminated by using a fluid medium
- Micro-bath is perfect for liquid-in-glass and bimetal thermometers
- RS-232 ports, come with Interface-it software and can be used with MET/TEMP II software
- Cold Micro-Baths are CFC-free as well as compressor-free
Contents
Micro-bath calibrator, Stir bar, Power cord, RS-232 Interface, Instrument control software and a NIST-traceable calibration, Transport seal lid, 2082-M Test lid, 9310 carrying case.
Technical Specifications
Calibration Type
Temperature
External Width
5.5"
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
10.38"
External Depth
8"
Weight
10lb
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
