Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $105.950 |
Price for:Each
Minimum: 1
Multiple: 1
$105.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPOE-1
Newark Part No.20AM1696
Technical Datasheet
Tester TypePoE & Network Cable Continuity Tester
Resistance-
External Height3.15"
External Width2.96"
External Depth1.49"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
POE-1 is a PoE & cable testing tool. It is engineered to tackle the dual challenges of PoE testing and network cable continuity verification, our all-in-one PoE tester is a game-changer for network technicians and professionals. It instantly verifies the presence of PoE and determines the voltage, amperage, and standards of ethernet cables, supporting Passive, 802.3af, 802.3at, and 802.3bt standards.
- POE range from 12 to 57V, 0 to 1500mA
- Ensure flawless data transmission by measuring resistance and verifying continuity of network cables
- PoE tester can be used without a battery, using the PoE to power the device
- Can be used to test the resistance and continuity of unpowered network cables using a AA battery
- Durable construction built to withstand endure challenging environments
- Compact and lightweight design with included belt clip makes this highly portable for on-the-go use
- Dimension is 3.15" x 2.96" x 1.49"
Contents
PoE tester, Cable remote, Female-female RJ45 adapter, Instruction manual, AA battery.
Technical Specifications
Tester Type
PoE & Network Cable Continuity Tester
External Height
3.15"
External Depth
1.49"
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
2.96"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate