Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoPOE-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20AM1696
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $111.250 |
Price for:Each
Minimum: 1
Multiple: 1
$111.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoPOE-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.20AM1696
Technical Datasheet
Tester TypePoE & Network Cable Continuity Tester
Resistance-
External Height3.15"
External Width2.96"
External Depth1.49"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
POE-1 is a PoE & cable testing tool. It is engineered to tackle the dual challenges of PoE testing and network cable continuity verification, our all-in-one PoE tester is a game-changer for network technicians and professionals. It instantly verifies the presence of PoE and determines the voltage, amperage, and standards of ethernet cables, supporting Passive, 802.3af, 802.3at, and 802.3bt standards.
- POE range from 12 to 57V, 0 to 1500mA
- Ensure flawless data transmission by measuring resistance and verifying continuity of network cables
- PoE tester can be used without a battery, using the PoE to power the device
- Can be used to test the resistance and continuity of unpowered network cables using a AA battery
- Durable construction built to withstand endure challenging environments
- Compact and lightweight design with included belt clip makes this highly portable for on-the-go use
- Dimension is 3.15" x 2.96" x 1.49"
Contents
PoE tester, Cable remote, Female-female RJ45 adapter, Instruction manual, AA battery.
Technical Specifications
Tester Type
PoE & Network Cable Continuity Tester
External Height
3.15"
External Depth
1.49"
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
2.96"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
