2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Cable Detectors
                                                                                                  Print Page

                                                                                                  CM-100

                                                                                                  Detector, Cable, 121 mm, 53 mm, 165 mm, 424 g

                                                                                                  JONARD TOOLS
                                                                                                  JONARD TOOLS CM-100
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoCM-100
                                                                                                  Newark Part No.25AK2053
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$125.24
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $125.24
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoCM-100
                                                                                                  Newark Part No.25AK2053
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Detector TypeCable
                                                                                                  Depth Measurement-
                                                                                                  External Height121mm
                                                                                                  External Width53mm
                                                                                                  External Depth165mm
                                                                                                  Weight424g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CM-100 is a Cable Mapper Pro designed for finding and identifying up to 8 COAX and network cables in main cable boxes, this cable mapper and toner is the perfect tool for use on cables for CATV, network installations, satellite installations, telephone systems, audio-video equipment, CCTV and security & alarm installations.

                                                                                                  • Maps up to 8 COAX or network cables simultaneously, up to 1000ft
                                                                                                  • Tone generator makes it quick and easy to locate cables in wiring closets or patch panels
                                                                                                  • Tests network and telephone cables using RJ11 or RJ45 connectors for shorts and wire mispairs
                                                                                                  • Backlit LCD clearly maps out connections and describes wiring faults when testing
                                                                                                  • Rugged rubber housing protects it from accidental drops and damage
                                                                                                  • Live voltage detection warns you if the cable is live
                                                                                                  • Powered by 2AA batteries(included) and automatically powers off after 30min to conserve battery life

                                                                                                  Contents

                                                                                                  Cable mapper/tester/toner, 8 COAX identifiers, 8 network cable identifiers, 2 data patchcords, Coax patch cord, Network cable remote, Rugged nylon case, 2AA batteries, Instruction sheet.

                                                                                                  Technical Specifications

                                                                                                  Test Detector Type

                                                                                                  Cable

                                                                                                  External Height

                                                                                                  121mm

                                                                                                  External Depth

                                                                                                  165mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Depth Measurement

                                                                                                  -

                                                                                                  External Width

                                                                                                  53mm

                                                                                                  Weight

                                                                                                  424g

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.