Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJONARD TOOLS
Manufacturer Part NoCM-100
Newark Part No.25AK2053
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.24 |
Price for:Each
Minimum: 1
Multiple: 1
$125.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCM-100
Newark Part No.25AK2053
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height121mm
External Width53mm
External Depth165mm
Weight424g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CM-100 is a Cable Mapper Pro designed for finding and identifying up to 8 COAX and network cables in main cable boxes, this cable mapper and toner is the perfect tool for use on cables for CATV, network installations, satellite installations, telephone systems, audio-video equipment, CCTV and security & alarm installations.
- Maps up to 8 COAX or network cables simultaneously, up to 1000ft
- Tone generator makes it quick and easy to locate cables in wiring closets or patch panels
- Tests network and telephone cables using RJ11 or RJ45 connectors for shorts and wire mispairs
- Backlit LCD clearly maps out connections and describes wiring faults when testing
- Rugged rubber housing protects it from accidental drops and damage
- Live voltage detection warns you if the cable is live
- Powered by 2AA batteries(included) and automatically powers off after 30min to conserve battery life
Contents
Cable mapper/tester/toner, 8 COAX identifiers, 8 network cable identifiers, 2 data patchcords, Coax patch cord, Network cable remote, Rugged nylon case, 2AA batteries, Instruction sheet.
Technical Specifications
Test Detector Type
Cable
External Height
121mm
External Depth
165mm
Product Range
-
Depth Measurement
-
External Width
53mm
Weight
424g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate