2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Lux Meters / Light Meters
                                                                                                  Print Page

                                                                                                  MP780118

                                                                                                  Light / Lux Meter, 199900 lx, 1 lx, 4 %, 110 mm, 53 mm, 26 mm

                                                                                                  MULTICOMP PRO
                                                                                                  MULTICOMP PRO MP780118
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780118
                                                                                                  Newark Part No.42AH0488
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  29 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$52.960
                                                                                                  10+$51.230
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $52.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780118
                                                                                                  Newark Part No.42AH0488
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measurement Max199900lx
                                                                                                  Resolution (lx)1lx
                                                                                                  Accuracy4%
                                                                                                  External Height110mm
                                                                                                  External Width53mm
                                                                                                  External Depth26mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MP780118 from Multicomp Pro is an illuminometer, featuring split-type probe.

                                                                                                  • 0-200,000lux illuminance measurement
                                                                                                  • 1/10/100lx resolution
                                                                                                  • Accuracy: ±(4% rdg±8dgts) (≥10,000lux); ±(5% rdg±10dgts) (≥10,000lux)
                                                                                                  • Sampling time: 0.5s
                                                                                                  • Auto-range functionality
                                                                                                  • Lux/Fc selectable units
                                                                                                  • Max/min modes
                                                                                                  • Overload indication (Lo/Hi)
                                                                                                  • Data hold function
                                                                                                  • Backlight
                                                                                                  • Auto power-off and low battery indication
                                                                                                  • CE certified

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty. Standard certified calibration service is available for this product. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Measurement Max

                                                                                                  199900lx

                                                                                                  Accuracy

                                                                                                  4%

                                                                                                  External Width

                                                                                                  53mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (lx)

                                                                                                  1lx

                                                                                                  External Height

                                                                                                  110mm

                                                                                                  External Depth

                                                                                                  26mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.