Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780118Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0488
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.230 |
| 10+ | $49.490 |
Price for:Each
Minimum: 1
Multiple: 1
$51.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780118Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42AH0488
Technical Datasheet
Measurement Max199900lx
Resolution (lx)1lx
Accuracy %4%
External Height110mm
External Width53mm
External Depth26mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MP780118
1 Product Found
Product Overview
The MP780118 from Multicomp Pro is an illuminometer, featuring split-type probe.
- 0-200,000lux illuminance measurement
- 1/10/100lx resolution
- Accuracy: ±(4% rdg±8dgts) (≥10,000lux); ±(5% rdg±10dgts) (≥10,000lux)
- Sampling time: 0.5s
- Auto-range functionality
- Lux/Fc selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off and low battery indication
- CE certified
Notes
3 Years Manufacturer Warranty. Standard certified calibration service is available for this product. Visit our calibration page for more details.
Technical Specifications
Measurement Max
199900lx
Accuracy %
4%
External Width
53mm
Product Range
-
Resolution (lx)
1lx
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
