2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Pressure Meters
                                                                                                  Print Page

                                                                                                  HHC280

                                                                                                  Pressure Manometer, 0hPa to 100hPa, 0.004, 1.6 %, 0 °C, 50 °C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HHC280
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHC280
                                                                                                  Newark Part No.80AH4760
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$155.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $155.12
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHHC280
                                                                                                  Newark Part No.80AH4760
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Pressure Measuring Range0hPa to 100hPa
                                                                                                  Resolution (in H2O)0.004
                                                                                                  Accuracy1.6%
                                                                                                  Response Time-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  HHC280 is a Precision Differential Manometer features auto power-off(10 Minutes) and backlight with auto-off(15seconds). It has an eight selectable units: mmH2O, mmHg, psi, inH2O, inHg, hPa, mbar, Pa, plus m/s and fmp (for air velocity).

                                                                                                  • 0 to 40 inH2O/0 to 100hPa
                                                                                                  • HVAC system troubleshooting
                                                                                                  • Gas pressure measurements
                                                                                                  • Compliant for pitot tubes for measuring air velocity
                                                                                                  • Dual Inputs P1 and P2
                                                                                                  • Functions: hold/min/max/max-min/AVG
                                                                                                  • Powered by 2 “AAA” batteries
                                                                                                  • Dimension is 24.7 x 50.9 x 132.9mm (0.98 x 2.0 x 5.2")

                                                                                                  Technical Specifications

                                                                                                  Pressure Measuring Range

                                                                                                  0hPa to 100hPa

                                                                                                  Accuracy

                                                                                                  1.6%

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (in H2O)

                                                                                                  0.004

                                                                                                  Response Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG