Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.540 |
Price for:Each
Minimum: 1
Multiple: 1
$159.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC280Copy
Newark Part No.80AH4760
Technical Datasheet
Pressure Measuring Range0hPa to 100hPa
Resolution (in H2O)0.004
Accuracy %1.6%
Response Time-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HHC280 is a Precision Differential Manometer features auto power-off(10 Minutes) and backlight with auto-off(15seconds). It has an eight selectable units: mmH2O, mmHg, psi, inH2O, inHg, hPa, mbar, Pa, plus m/s and fmp (for air velocity).
- 0 to 40 inH2O/0 to 100hPa
- HVAC system troubleshooting
- Gas pressure measurements
- Compliant for pitot tubes for measuring air velocity
- Dual Inputs P1 and P2
- Functions: hold/min/max/max-min/AVG
- Powered by 2 “AAA” batteries
- Dimension is 24.7 x 50.9 x 132.9mm (0.98 x 2.0 x 5.2")
Technical Specifications
Pressure Measuring Range
0hPa to 100hPa
Accuracy %
1.6%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.004
Response Time
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
