2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Stroboscopes
                                                                                                  Print Page

                                                                                                  FLUKE-820-2.

                                                                                                  Stroboscope, 30FPM to 300000FPM, 0.02 %, 0 °C, 45 °C

                                                                                                  FLUKE
                                                                                                  FLUKE FLUKE-820-2.
                                                                                                  FLUKE FLUKE-820-2.
                                                                                                  FLUKE FLUKE-820-2.
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-820-2.
                                                                                                  Newark Part No.02AC8412
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,687.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,687.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-820-2.
                                                                                                  Newark Part No.02AC8412
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Rate Range30FPM to 300000FPM
                                                                                                  Accuracy0.02%
                                                                                                  Input Impedance-
                                                                                                  Supply Voltage VAC-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max45°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Investigate and observe potential mechanism failure with confidence on a variety of machinery, in a wide range of industries, without making physical contact with the machine. The Fluke 820-2 LED Stroboscope is a rugged, compact, portable strobe ideal for stop motion diagnostics, mechanical troubleshooting, and process or product research and development.

                                                                                                  • High intensity 7-LED array—4,800 Lux @ 6,000 FPM/30cm
                                                                                                  • High efficiency LED solid-state light source with uniform flash characteristics
                                                                                                  • Digital pulse width modulation for exceptionally sharp images at high speeds
                                                                                                  • Rugged, durable design utilizes solid-state LEDs with no filaments, gases, hollow cavities, or glass; 1 meter drop tested
                                                                                                  • Quartz-accuracy control system provides high accuracy—0.02 % (± 1 digit)
                                                                                                  • Multi-line LCD display
                                                                                                  • Check the rotating speed of machinery without physical contact or need for reflective tape
                                                                                                  • Simple push button operation with 2x and ÷2 buttons for easy adjustment

                                                                                                  Applications

                                                                                                  Test & Measurement, Maintenance & Repair

                                                                                                  Contents

                                                                                                  Protective Case and External Trigger Connector

                                                                                                  Technical Specifications

                                                                                                  Flash Rate Range

                                                                                                  30FPM to 300000FPM

                                                                                                  Input Impedance

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.02%

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  45°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.