Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-820-2.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AC8412
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,687.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,687.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-820-2.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02AC8412
Technical Datasheet
Flash Rate Range30FPM to 300000FPM
Accuracy %0.02%
Input Impedance-
Supply Voltage VAC-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Investigate and observe potential mechanism failure with confidence on a variety of machinery, in a wide range of industries, without making physical contact with the machine. The Fluke 820-2 LED Stroboscope is a rugged, compact, portable strobe ideal for stop motion diagnostics, mechanical troubleshooting, and process or product research and development.
- High intensity 7-LED array—4,800 Lux @ 6,000 FPM/30cm
- High efficiency LED solid-state light source with uniform flash characteristics
- Digital pulse width modulation for exceptionally sharp images at high speeds
- Rugged, durable design utilizes solid-state LEDs with no filaments, gases, hollow cavities, or glass; 1 meter drop tested
- Quartz-accuracy control system provides high accuracy—0.02 % (± 1 digit)
- Multi-line LCD display
- Check the rotating speed of machinery without physical contact or need for reflective tape
- Simple push button operation with 2x and ÷2 buttons for easy adjustment
Applications
Test & Measurement, Maintenance & Repair
Contents
Protective Case and External Trigger Connector
Technical Specifications
Flash Rate Range
30FPM to 300000FPM
Input Impedance
-
Operating Temperature Min
0°C
Product Range
-
Accuracy %
0.02%
Supply Voltage VAC
-
Operating Temperature Max
45°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
