Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $367.500 |
Price for:Each
Minimum: 1
Multiple: 1
$367.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHIMPO INSTRUMENTS
Manufacturer Part NoDT-207LR
Newark Part No.93R4960
Technical Datasheet
RPM Measuring Range6RPM to 99999RPM
Accuracy0.006%
External Height1.8"
External Width2.4"
Sampling Time-
Detecting Distance Max20ft
External Depth6.6"
Operating Temperature Min0°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
The Shimpo DT-207LR is a battery operated, microprocessor controlled, non-contact/contact tachometer that utilizes laser beam for movement detection. In the non-contact mode a laser beam measures RPM when directed towards a shaft (or any other rotating mechanism marked with a small piece of reflective tape). The included DT-ADP-200LR adapter allows for contact measurement via a rubber tip cone attachment or the included wheel attachment
- Laser beam for movement detection
- Multi-mode capability measures RPM, mPM, YPM, FPM, IPM and total meters, yards, feet and inches.
- 13 measurement memory
- Reliable and low maintenance
- Measures from up to 20 ft.
- 5 digit LED display
- Rugged die cast aluminium housing
- Broad speed range (up to 99,999 RPM)
- Extended battery life (up to 25 hours)
Contents
Reflective tape, 2 x Cone adapters, Funnel adapter, Master wheel (6" cir.), 3.5" extension shaft, 200LR adapter, Carrying case, AA 1.5V batteries, NIST certificate, User Manual
Technical Specifications
RPM Measuring Range
6RPM to 99999RPM
External Height
1.8"
Sampling Time
-
External Depth
6.6"
Operating Temperature Max
45°C
SVHC
To Be Advised
Accuracy
0.006%
External Width
2.4"
Detecting Distance Max
20ft
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate