Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $890.400 |
Price for:Each
Minimum: 1
Multiple: 1
$890.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH20.
Newark Part No.45AC4223
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
External Height175mm
Accuracy0.02%
External Width60mm
Sampling Time-
External Depth28mm
Detecting Distance Max600mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
TACH20 hand-held tachometer accurately measures rotational or surface speed as well as length. It comes with a large LCD display that allows the user to easily read the measurement. It also has a built in memory function that permits automatic storage of maximum, minimum, average values plus the last measurement displayed.
- Measures rotational and surface speed
- Built-in memory
- Digital display
- Auto power off function
- Easy to select units and mode functions
- Contact and non-contact measurement
- Select rpm using infrared beam or adapter: m/min, m/sec, ft/min, ft/sec, in/min, m, ft, and in
Contents
Hand-held tachometer, 6 adapters, Carrying case, Reflective tapes batteries and users manual.
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
Accuracy
0.02%
Sampling Time
-
Detecting Distance Max
600mm
Operating Temperature Max
50°C
SVHC
To Be Advised
External Height
175mm
External Width
60mm
External Depth
28mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate