Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH20.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC4223
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $895.650 |
Price for:Each
Minimum: 1
Multiple: 1
$895.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTACH20.Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45AC4223
Technical Datasheet
RPM Measuring Range1RPM to 99999RPM
Accuracy %0.02%
External Height175mm
External Width60mm
Sampling Time-
Detecting Distance Max600mm
External Depth28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
TACH20 hand-held tachometer accurately measures rotational or surface speed as well as length. It comes with a large LCD display that allows the user to easily read the measurement. It also has a built in memory function that permits automatic storage of maximum, minimum, average values plus the last measurement displayed.
- Measures rotational and surface speed
- Built-in memory
- Digital display
- Auto power off function
- Easy to select units and mode functions
- Contact and non-contact measurement
- Select rpm using infrared beam or adapter: m/min, m/sec, ft/min, ft/sec, in/min, m, ft, and in
Contents
Hand-held tachometer, 6 adapters, Carrying case, Reflective tapes batteries and users manual.
Technical Specifications
RPM Measuring Range
1RPM to 99999RPM
External Height
175mm
Sampling Time
-
External Depth
28mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Accuracy %
0.02%
External Width
60mm
Detecting Distance Max
600mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
