Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783169-01
Newark Part No.13AJ4055
Product RangecRIO-9066
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,805.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4,805.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783169-01
Newark Part No.13AJ4055
Product RangecRIO-9066
Technical Datasheet
Processor TypeXilinx Zynq-7000
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots8
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, USB
Supported OSLinux
For Use WithNI CompactRIO Systems
Product RangecRIO-9066
SVHCLead
Product Overview
783169-01 is a cRIO-9066 embedded controller ideal for advanced control and monitoring applications. This software-designed controller features an FPGA and a real-time processor running the NI Linux Real-Time OS, which gives you access to the Linux community. This rugged, fanless controller offers a variety of connectivity ports, including one Gigabit Ethernet, one USB host, one USB device, and one serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Zynq-7000 (Z-7020) FPGA
- 667MHz dual-core ARM Cortex A9 CPU
- 256MB RAM size, 512MB hard drive memory size
- 8-slot CompactRIO controller
- 1 Ethernet ports on controller
- LabVIEW FPGA module support for advanced control and coprocessing
- Operating temperature range from -20°C to 55°C
Technical Specifications
Processor Type
Xilinx Zynq-7000
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, USB
For Use With
NI CompactRIO Systems
SVHC
Lead
Operating Frequency
667MHz
RAM Memory Size
256MB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
Linux
Product Range
cRIO-9066
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate