2. Test & Measurement
                      3. Modular Test Systems
                      4. GPIB, Serial & Ethernet Modules
                      Print Page

                      778475-01

                      Serial Interface Device, USB-485, USB 2.0, 1 Port

                      NI / EMERSON 778475-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778475-01
                      Newark Part No.13AJ3739
                      Product RangeUSB-485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$370.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $370.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778475-01
                      Newark Part No.13AJ3739
                      Product RangeUSB-485
                      Technical Datasheet

                      Data Sheet

                      Product TypeSerial Interface Device
                      No. of Ports1 Port
                      Data Rate460.8Kbps
                      Bus Connector TypeUSB 2.0
                      Supported OSWindows
                      For Use WithNI Test and Measurement Devices
                      Product RangeUSB-485
                      SVHCLead

                      Product Overview

                      778475-01 is a 1-port, USB, RS485/RS422 serial interface device. USB-485 interface transforms your USB port into a single asynchronous serial port for communication with RS485 and RS422 devices. You can use a USB-485 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                      • USB 2.0 bus connector

                      Technical Specifications

                      Product Type

                      Serial Interface Device

                      Data Rate

                      460.8Kbps

                      Supported OS

                      Windows

                      Product Range

                      USB-485

                      No. of Ports

                      1 Port

                      Bus Connector Type

                      USB 2.0

                      For Use With

                      NI Test and Measurement Devices

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate