• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Interface Modules
                      Print Page

                      783703-01

                      Interface Module, Vehicle Multiprotocol, C Series , NI-9860, 2 Port

                      NI / EMERSON 783703-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783703-01
                      Newark Part No.13AJ4082
                      Product RangeNI-9860
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,339.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,339.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783703-01
                      Newark Part No.13AJ4082
                      Product RangeNI-9860
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Vehicle Multiprotocol Interface Module
                      No. of Ports2 Port
                      Data Rate5Mbps
                      Bus Connector Type-
                      Supported OS-
                      For Use WithCompactDAQ or CompactRIO Systems
                      Product RangeNI-9860
                      SVHCLead

                      Product Overview

                      783703-01 is a NI-9860 C series vehicle multiprotocol interface module. It is a hardware-selectable HS/FD controller area network (CAN) and/or local interconnect network (LIN) interface for developing CAN and/or LIN applications. As part of the NI-XNET platform, the NI-9860 works well for applications requiring high-speed manipulation of hundreds of frames and signals while taking other data acquisition measurements in the same CompactDAQ hardware platform or while performing low-level FPGA control and embedded monitoring in the same CompactRIO chassis.

                      • 2-ports, enclosed
                      • Operating temperature range from -40°C to 70°C

                      Technical Specifications

                      Product Type

                      C Series Vehicle Multiprotocol Interface Module

                      Data Rate

                      5Mbps

                      Supported OS

                      -

                      Product Range

                      NI-9860

                      No. of Ports

                      2 Port

                      Bus Connector Type

                      -

                      For Use With

                      CompactDAQ or CompactRIO Systems

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate