• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Digital Multimeters & Bundles
                      6. PXI Digital Multimeters
                      Print Page

                      783129-01

                      Digital Multimeter, PXIe-4080, 1 A AC/DC, 300V AC/DC, 6.5 Digit, 100 Mohm

                      NI / EMERSON 783129-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783129-01
                      Newark Part No.13AJ4053
                      Product RangePXIe-4080
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      4 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5,297.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,297.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783129-01
                      Newark Part No.13AJ4053
                      Product RangePXIe-4080
                      Technical Datasheet

                      Data Sheet

                      No. of Digits6.5
                      DMM Connectivity-
                      Current Measure AC Max1A
                      Voltage Measure AC Max300V
                      Resistance Measure Max100Mohm
                      Product RangePXIe-4080
                      Current Measure DC Max1A
                      Voltage Measure DC Max300V
                      Manufacturer Warranty1 Year
                      DMM FunctionsAC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
                      Plug Type-
                      SVHCLead

                      Product Overview

                      783129-01 is a PXIe-4080 PXI digital multimeter. It is a high-performance 6½-digit, 300V DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PXIe-4080 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PXIe-4080 can acquire waveforms at sample rates up to 1.8 MS/s.

                      • DC current range from -1A to 1A
                      • DC voltage range from -300V to 300V
                      • 6.5 digits of resolution
                      • PXI express bus connector
                      • 1.8MS/s maximum sample rate
                      • 25ppm basic DC voltage accuracy
                      • Dimension is 0.8inch x 5.1inch x 8.5inch
                      • Ambient temperature range from 0°C to 55°C

                      Technical Specifications

                      No. of Digits

                      6.5

                      Current Measure AC Max

                      1A

                      Resistance Measure Max

                      100Mohm

                      Current Measure DC Max

                      1A

                      Manufacturer Warranty

                      1 Year

                      Plug Type

                      -

                      DMM Connectivity

                      -

                      Voltage Measure AC Max

                      300V

                      Product Range

                      PXIe-4080

                      Voltage Measure DC Max

                      300V

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate