Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Newark Part No.14AJ5395
Product RangePXIe-1435
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,509.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5,509.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781699-01
Newark Part No.14AJ5395
Product RangePXIe-1435
Technical Datasheet
Product TypePXI Frame Grabber Module
Interface TypeSerial
Bus Connector TypePCI Express
No. of Cameras Supported1 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePXIe-1435
SVHCLead
Product Overview
The PXIe-1435 is a Camera Link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PXIe-1435 works with any base-, medium-, and full-configuration Camera Link camera, and it is ideal for many industrial, life science, and biomedical imaging applications. The PXIe-1435 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables. The on-board digital I/O includes four TTL, two optoisolated inputs, and one quadrature encoder.
Technical Specifications
Product Type
PXI Frame Grabber Module
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PXIe-1435
Interface Type
Serial
No. of Cameras Supported
1 Camera
For Use With
NI Machine Vision Products
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate