2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Frame Grabber Modules
                                                                                                  Print Page

                                                                                                  781699-01

                                                                                                  Frame Grabber Device, PXIe-1435, 1 Camera, Camera Link

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781699-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781699-01
                                                                                                  Newark Part No.14AJ5395
                                                                                                  Product RangePXIe-1435
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5,161.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,161.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781699-01
                                                                                                  Newark Part No.14AJ5395
                                                                                                  Product RangePXIe-1435
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypePXI Frame Grabber Module
                                                                                                  Interface TypeSerial
                                                                                                  Bus Connector TypePCI Express
                                                                                                  No. of Cameras Supported1 Camera
                                                                                                  FPGA Family-
                                                                                                  For Use WithNI Machine Vision Products
                                                                                                  Product RangePXIe-1435
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PXIe-1435 is a Camera Link image acquisition device designed for machine vision and scientific imaging applications that require high data throughput. The PXIe-1435 works with any base-, medium-, and full-configuration Camera Link camera, and it is ideal for many industrial, life science, and biomedical imaging applications. The PXIe-1435 also supports Power over Camera Link (PoCL) and can power cameras through PoCL-enabled cables. The on-board digital I/O includes four TTL, two optoisolated inputs, and one quadrature encoder.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  PXI Frame Grabber Module

                                                                                                  Bus Connector Type

                                                                                                  PCI Express

                                                                                                  FPGA Family

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-1435

                                                                                                  Interface Type

                                                                                                  Serial

                                                                                                  No. of Cameras Supported

                                                                                                  1 Camera

                                                                                                  For Use With

                                                                                                  NI Machine Vision Products

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  Corporate Responsibility