Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783087-01
Newark Part No.14AJ5659
Product RangePXIe-4464
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8,791.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8,791.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783087-01
Newark Part No.14AJ5659
Product RangePXIe-4464
Technical Datasheet
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution (Bits)24bit
Bus Connector TypePXIe
Analog Input CouplingAC/DC
Cutoff Frequency0.72Hz
Front Connection TypeBNC, SMB
No. of Input Channels4Channels
No. of Output Channels-
For Use WithNI PXI Systems
Product RangePXIe-4464
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Product Overview
The PXI-4464 delivers simultaneous sampling on all channels. In addition, the PXI-4464 includes built-in antialiasing filters that automatically adjust to your sampling rate, six software-selectable input gains ranges, and TEDS smart sensor support for error-free setup. The IEPE excitation circuit can deliver current for high-power sensors and strong data integrity over long sensor cable runs.
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution (Bits)
24bit
Analog Input Coupling
AC/DC
Front Connection Type
BNC, SMB
No. of Output Channels
-
Product Range
PXIe-4464
Sampling Rate
204.8kSPS
Bus Connector Type
PXIe
Cutoff Frequency
0.72Hz
No. of Input Channels
4Channels
For Use With
NI PXI Systems
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Download Product Compliance Certificate
Product Compliance Certificate