New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Sound and Vibration Modules
                      Print Page

                      783087-01

                      Sound and Vibration Module, PXIe-4464, AC/DC Coupling, 4 Input, 24 bit, 204.8 kSPS, BNC Connector

                      NI / EMERSON 783087-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783087-01
                      Newark Part No.14AJ5659
                      Product RangePXIe-4464
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9,480.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9,480.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783087-01
                      Newark Part No.14AJ5659
                      Product RangePXIe-4464
                      Technical Datasheet

                      Data Sheet

                      Product TypePXI Sound and Vibration Module
                      Sampling Rate204.8kSPS
                      Resolution (Bits)24bit
                      Bus Connector TypePXIe
                      Analog Input CouplingAC/DC
                      Cutoff Frequency0.72Hz
                      Front Connection TypeBNC, SMB
                      No. of Input Channels4Channels
                      No. of Output Channels-
                      For Use WithNI PXI Systems
                      Product RangePXIe-4464
                      SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Product Overview

                      The PXI-4464 delivers simultaneous sampling on all channels. In addition, the PXI-4464 includes built-in antialiasing filters that automatically adjust to your sampling rate, six software-selectable input gains ranges, and TEDS smart sensor support for error-free setup. The IEPE excitation circuit can deliver current for high-power sensors and strong data integrity over long sensor cable runs.

                      Technical Specifications

                      Product Type

                      PXI Sound and Vibration Module

                      Resolution (Bits)

                      24bit

                      Analog Input Coupling

                      AC/DC

                      Front Connection Type

                      BNC, SMB

                      No. of Output Channels

                      -

                      Product Range

                      PXIe-4464

                      Sampling Rate

                      204.8kSPS

                      Bus Connector Type

                      PXIe

                      Cutoff Frequency

                      0.72Hz

                      No. of Input Channels

                      4Channels

                      For Use With

                      NI PXI Systems

                      SVHC

                      2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.