Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783087-01Copy
Newark Part No.14AJ5659
Product RangePXIe-4464
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8,881.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,881.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No783087-01Copy
Newark Part No.14AJ5659
Product RangePXIe-4464
Technical Datasheet
Product TypePXI Sound and Vibration Module
Sampling Rate204.8kSPS
Resolution24bit
Bus Connector TypePXIe
Analog Input CouplingAC/DC
Cutoff Frequency0.72Hz
Front Connection TypeBNC, SMB
No. of Input Channels4Channels
No. of Output Channels-
For Use WithNI PXI Systems
Product RangePXIe-4464
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Product Overview
The PXI-4464 delivers simultaneous sampling on all channels. In addition, the PXI-4464 includes built-in antialiasing filters that automatically adjust to your sampling rate, six software-selectable input gains ranges, and TEDS smart sensor support for error-free setup. The IEPE excitation circuit can deliver current for high-power sensors and strong data integrity over long sensor cable runs.
Technical Specifications
Product Type
PXI Sound and Vibration Module
Resolution
24bit
Analog Input Coupling
AC/DC
Front Connection Type
BNC, SMB
No. of Output Channels
-
Product Range
PXIe-4464
Sampling Rate
204.8kSPS
Bus Connector Type
PXIe
Cutoff Frequency
0.72Hz
No. of Input Channels
4Channels
For Use With
NI PXI Systems
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
Download Product Compliance Certificate
Product Compliance Certificate