• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. PXI Systems
                      5. PXI Switches
                      Print Page

                      778572-27

                      Multiplexer Switch Module, PXI-2527, 30MHz, 64 Channel, Electromechanical, 1-Wire 64 x 1, 2 A, 300V

                      NI / EMERSON 778572-27
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-27
                      Newark Part No.13AJ3759
                      Product RangePXI-2527
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3,654.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,654.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778572-27
                      Newark Part No.13AJ3759
                      Product RangePXI-2527
                      Technical Datasheet

                      Data Sheet

                      Switch TypePXI Multiplexer Switch Module
                      Switch Configuration1-Wire 64 x 1
                      No. of Channels64Channels
                      Bus Connector TypePXI Hybrid
                      Relay TypeElectromechanical
                      Switching Voltage Max300VDC
                      Switching Current Max2A
                      Bandwidth30MHz
                      For Use WithNI PXI Controller
                      Product RangePXI-2527
                      SVHCLead

                      Product Overview

                      The PXI-2527 is a high-voltage PXI multiplexer switch module that is ideal for medium- to high-density automated test applications. Featuring high-power electromechanical relays, the PXI-2527 is the perfect front end for the PXI DMM modules, offering simple channel expansion for a variety of measurements. The PXI-2527 supports multiple channel configurations including 64x1 1-wire, 32x1 2-wire, and 16x1 4-wire. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.

                      Technical Specifications

                      Switch Type

                      PXI Multiplexer Switch Module

                      No. of Channels

                      64Channels

                      Relay Type

                      Electromechanical

                      Switching Current Max

                      2A

                      For Use With

                      NI PXI Controller

                      SVHC

                      Lead

                      Switch Configuration

                      1-Wire 64 x 1

                      Bus Connector Type

                      PXI Hybrid

                      Switching Voltage Max

                      300VDC

                      Bandwidth

                      30MHz

                      Product Range

                      PXI-2527

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate