Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-27
Newark Part No.13AJ3759
Product RangePXI-2527
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,492.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3,492.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-27
Newark Part No.13AJ3759
Product RangePXI-2527
Technical Datasheet
Switch TypePXI Multiplexer Switch Module
Switch Configuration1-Wire 64 x 1
No. of Channels64Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max300VDC
Switching Current Max2A
Bandwidth30MHz
For Use WithNI PXI Controller
Product RangePXI-2527
SVHCLead
Product Overview
The PXI-2527 is a high-voltage PXI multiplexer switch module that is ideal for medium- to high-density automated test applications. Featuring high-power electromechanical relays, the PXI-2527 is the perfect front end for the PXI DMM modules, offering simple channel expansion for a variety of measurements. The PXI-2527 supports multiple channel configurations including 64x1 1-wire, 32x1 2-wire, and 16x1 4-wire. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Multiplexer Switch Module
No. of Channels
64Channels
Relay Type
Electromechanical
Switching Current Max
2A
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
1-Wire 64 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
300VDC
Bandwidth
30MHz
Product Range
PXI-2527
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate