2. Test & Measurement
                      3. Modular Test Systems
                      4. Software Defined Radios
                      Print Page

                      782980-01

                      Software Defined Radio, USRP B200, 70 MHz to 6 GHz, 56 MHz Bandwidth, Spartan 6 XC6SLX75, USB 3.0

                      NI / EMERSON 782980-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No782980-01
                      Newark Part No.27AJ2469
                      Product RangeUSRP B200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,560.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,560.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No782980-01
                      Newark Part No.27AJ2469
                      Product RangeUSRP B200
                      Technical Datasheet

                      Data Sheet

                      Frequency Range70MHz to 6GHz
                      Bandwidth56MHz
                      FPGA FamilySpartan 6 XC6SLX75
                      No. of Input Channels1Channels
                      No. of Output Channels1Channels
                      Bus Connector TypeUSB 3.0
                      Product RangeUSRP B200
                      SVHCLead

                      Product Overview

                      782980-01 is a USRP B200 USRP software defined radio device.

                      • Integrated RF frontend (70MHz - 6GHz)
                      • External PPS reference input, external 10MHz reference input
                      • Configurable clock rate

                      Technical Specifications

                      Frequency Range

                      70MHz to 6GHz

                      FPGA Family

                      Spartan 6 XC6SLX75

                      No. of Output Channels

                      1Channels

                      Product Range

                      USRP B200

                      Bandwidth

                      56MHz

                      No. of Input Channels

                      1Channels

                      Bus Connector Type

                      USB 3.0

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate